Part Details for MC2010P-1580-FB101W by RCD Components Inc
Overview of MC2010P-1580-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010P-1580-FB101W
MC2010P-1580-FB101W CAD Models
MC2010P-1580-FB101W Part Data Attributes
|
MC2010P-1580-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-1580-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-1580-FB101W
This table gives cross-reference parts and alternative options found for MC2010P-1580-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1580-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-221580FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MC2010P-1580-FB101W vs RMC-221580FK |
RTT201580FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-1580-FB101W vs RTT201580FE3 |
SR2010FK-07158RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010P-1580-FB101W vs SR2010FK-07158RL |
NMCT2010FT158R | RESISTOR, 0.75W, 1%, 100ppm, 158ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010P-1580-FB101W vs NMCT2010FT158R |
HQ1007F1580T5E | Fixed Resistor, 0.75W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1580-FB101W vs HQ1007F1580T5E |
MC2010-1580-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010P-1580-FB101W vs MC2010-1580-FBQ |
HQ1007F1580T4E | Fixed Resistor, 0.75W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1580-FB101W vs HQ1007F1580T4E |
BCTS002010-1580FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MC2010P-1580-FB101W vs BCTS002010-1580FTE |
CQ1007F1580T4E | Fixed Resistor, 0.75W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1580-FB101W vs CQ1007F1580T4E |
RK73H2HTBK1580F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-1580-FB101W vs RK73H2HTBK1580F |