MC2010P-1402-FT101W
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of MC2010P-1402-FT101W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC2010P-1402-FT101W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010P-1402-FT101W by RCD Components Inc

MC2010P-1402-FT101W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC2010P-1402-FT101W
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MC2010P-1402-FT101W

This table gives cross-reference parts and alternative options found for MC2010P-1402-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1402-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010FK-0714KP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010P-1402-FT101W vs RC2010FK-0714KP
MC2010L6F1402SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp MC2010P-1402-FT101W vs MC2010L6F1402SE
MC2010P-1402-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-1402-FT101W vs MC2010P-1402-FB101Q
RK73HW2HTBK1402F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1402-FT101W vs RK73HW2HTBK1402F
CRGCQ2010F14K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity MC2010P-1402-FT101W vs CRGCQ2010F14K
RK73HW2HLTED1402F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1402-FT101W vs RK73HW2HLTED1402F
MC2010-1402-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-1402-FT101W vs MC2010-1402-FB101
RK73H2HTTEB1402F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-1402-FT101W vs RK73H2HTTEB1402F
RK73HW2HTTEB1402F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 14000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010P-1402-FT101W vs RK73HW2HTTEB1402F
MR20X1402FTL Fixed Resistor, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2010P-1402-FT101W vs MR20X1402FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010P-1402-FT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010P-1402-FT101W by RCD Components Inc

  • Please alert me when MC2010P-1402-FT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC2010P-1402-FT101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010P-1402-FT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC2010P-1402-FT101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010P-1402-FT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010P-1402-FT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: