MC2010P-1372-FT101Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of MC2010P-1372-FT101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADAU1372Z Analog Devices Eval Board for ADAU1772
ADAU1372BCPZ Analog Devices 4ADC/2DAC portable codec, mic
LT1372HVIN8#PBF Analog Devices 500kHz & 1MHz Hi Eff 1.5A Sw R

CAD Models for MC2010P-1372-FT101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010P-1372-FT101Q by RCD Components Inc

MC2010P-1372-FT101Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
13700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC2010P-1372-FT101Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for MC2010P-1372-FT101Q

This table gives cross-reference parts and alternative options found for MC2010P-1372-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1372-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HTTE1372F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1372-FT101Q vs RK73H2HTTE1372F
RC2010FK-0713K7P Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010P-1372-FT101Q vs RC2010FK-0713K7P
201007F1372B4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-1372-FT101Q vs 201007F1372B4
MC2010-1372-FBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-1372-FT101Q vs MC2010-1372-FBW
RS10K1372FBL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MC2010P-1372-FT101Q vs RS10K1372FBL
RK73HW2HLTE1372F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1372-FT101Q vs RK73HW2HLTE1372F
RK73H2HLTED1372F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1372-FT101Q vs RK73H2HLTED1372F
CR021372F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MC2010P-1372-FT101Q vs CR021372F
201007F1372CB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010P-1372-FT101Q vs 201007F1372CB
NRC-AS50F1372TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp MC2010P-1372-FT101Q vs NRC-AS50F1372TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010P-1372-FT101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010P-1372-FT101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010P-1372-FT101Q would you like to use for your alert(s)?
  • Please alert me when MC2010P-1372-FT101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010P-1372-FT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010P-1372-FT101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010P-1372-FT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010P-1372-FT101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010P-1372-FT101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: