There are no models available for this part yet.
Overview of MC2010P-1241-FT101Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LT1241CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1241IS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
CAD Models for MC2010P-1241-FT101Q by RCD Components Inc
Part Data Attributes for MC2010P-1241-FT101Q by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
1240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010P-1241-FT101Q
This table gives cross-reference parts and alternative options found for MC2010P-1241-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1241-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR021241F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010P-1241-FT101Q vs CR021241F |
RMCF2010FT1K24 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010P-1241-FT101Q vs RMCF2010FT1K24 |
201007F1241CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010P-1241-FT101Q vs 201007F1241CCE |
RS10K1241FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010P-1241-FT101Q vs RS10K1241FBL |
CAR20F1241CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010P-1241-FT101Q vs CAR20F1241CT |
RK73HW2HRTTED1241F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010P-1241-FT101Q vs RK73HW2HRTTED1241F |
RK73H2HTTEB1241F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010P-1241-FT101Q vs RK73H2HTTEB1241F |
MR20X1241FQL | Fixed Resistor, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010P-1241-FT101Q vs MR20X1241FQL |
NRC-AS50F1241TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010P-1241-FT101Q vs NRC-AS50F1241TRQYF |
CR2010T1001K24+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | MC2010P-1241-FT101Q vs CR2010T1001K24+-1% |