Datasheets
MC2010P-1133-FT101W by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for MC2010P-1133-FT101W by RCD Components Inc

Overview of MC2010P-1133-FT101W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC2010P-1133-FT101W

MC2010P-1133-FT101W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2010P-1133-FT101W Part Data Attributes

MC2010P-1133-FT101W RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2010P-1133-FT101W RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Resistance 113000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MC2010P-1133-FT101W

This table gives cross-reference parts and alternative options found for MC2010P-1133-FT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1133-FT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-0AFLF--113K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010P-1133-FT101W vs CR-0AFLF--113K
RK73HW2HLTE1133F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1133-FT101W vs RK73HW2HLTE1133F
MR20X1133FQL Fixed Resistor, 0.5W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2010P-1133-FT101W vs MR20X1133FQL
MR20X1133FGL Fixed Resistor, 0.5W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MC2010P-1133-FT101W vs MR20X1133FGL
RMGW50K1133FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc MC2010P-1133-FT101W vs RMGW50K1133FB
NMCR2010FT113K RES,SMT,THICK FILM,113K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc MC2010P-1133-FT101W vs NMCR2010FT113K
MC2010P-1133-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010P-1133-FT101W vs MC2010P-1133-FB101
ASC2010-113KFT4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors MC2010P-1133-FT101W vs ASC2010-113KFT4
RK73HW2HTBK1133F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010P-1133-FT101W vs RK73HW2HTBK1133F
SR2010FK-07113KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 113000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010P-1133-FT101W vs SR2010FK-07113KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010P-1133-FT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010P-1133-FT101W by RCD Components Inc

  • Please alert me when MC2010P-1133-FT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC2010P-1133-FT101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010P-1133-FT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC2010P-1133-FT101W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010P-1133-FT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010P-1133-FT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: