Part Details for MC2010P-1023-FB101W by RCD Components Inc
Overview of MC2010P-1023-FB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part Details for MC2010P-1023-FB101W
MC2010P-1023-FB101W CAD Models
MC2010P-1023-FB101W Part Data Attributes
|
MC2010P-1023-FB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-1023-FB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-1023-FB101W
This table gives cross-reference parts and alternative options found for MC2010P-1023-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-1023-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW2HTTE1023F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010P-1023-FB101W vs RK73HW2HTTE1023F |
MC2010-1023-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010P-1023-FB101W vs MC2010-1023-FT |
201007F1023BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010P-1023-FB101W vs 201007F1023BAE |
RK73H2HLTE1023F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010P-1023-FB101W vs RK73H2HLTE1023F |
RK73HW2HRTTED1023F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MC2010P-1023-FB101W vs RK73HW2HRTTED1023F |
201007F1023BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010P-1023-FB101W vs 201007F1023BC |
201007F1023T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010P-1023-FB101W vs 201007F1023T5 |
RMC50K1023FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010P-1023-FB101W vs RMC50K1023FB |
201007F1023B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010P-1023-FB101W vs 201007F1023B3 |
AC2010FK-07102KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010P-1023-FB101W vs AC2010FK-07102KL |