Part Details for MC2010L6J8201SE by SPC Multicomp
Overview of MC2010L6J8201SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010L6J8201SE
MC2010L6J8201SE CAD Models
MC2010L6J8201SE Part Data Attributes
|
MC2010L6J8201SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010L6J8201SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010L6J8201SE
This table gives cross-reference parts and alternative options found for MC2010L6J8201SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6J8201SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X822JGL | Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J8201SE vs MR20X822JGL |
MR20X822JBL | Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J8201SE vs MR20X822JBL |
MR20X822JTL | Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6J8201SE vs MR20X822JTL |
SR2010JK-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | MC2010L6J8201SE vs SR2010JK-078K2L |
CR-0AJL4---8K2- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MC2010L6J8201SE vs CR-0AJL4---8K2- |
RC2010J822-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MC2010L6J8201SE vs RC2010J822-07-T70 |
CQ1007J0822T4E | Fixed Resistor, 0.75W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6J8201SE vs CQ1007J0822T4E |
232276060822L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010L6J8201SE vs 232276060822L |
WR20X822JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MC2010L6J8201SE vs WR20X822JQL |
CRGCQ2010J8K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | MC2010L6J8201SE vs CRGCQ2010J8K2 |