Part Details for MC2010L6F5360SE by SPC Multicomp
Overview of MC2010L6F5360SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010L6F5360SE
MC2010L6F5360SE CAD Models
MC2010L6F5360SE Part Data Attributes
|
MC2010L6F5360SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010L6F5360SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010L6F5360SE
This table gives cross-reference parts and alternative options found for MC2010L6F5360SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6F5360SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007F5360T4E | Fixed Resistor, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F5360SE vs CQ1007F5360T4E |
ASC2010-536RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | MC2010L6F5360SE vs ASC2010-536RFT4 |
MC2010P-5360-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010L6F5360SE vs MC2010P-5360-FT101Q |
MC2010-5360-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010L6F5360SE vs MC2010-5360-FTW |
RTT205360FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010L6F5360SE vs RTT205360FE2 |
201007F5360C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F5360SE vs 201007F5360C1 |
MR20X5360FTL | Fixed Resistor, 0.5W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6F5360SE vs MR20X5360FTL |
RS10K5360FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010L6F5360SE vs RS10K5360FTG |
RK73HW2HTTED5360F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010L6F5360SE vs RK73HW2HTTED5360F |
TSR2GTF5360V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010L6F5360SE vs TSR2GTF5360V |