Part Details for MC2010L6F4641SE by SPC Multicomp
Overview of MC2010L6F4641SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010L6F4641SE
MC2010L6F4641SE CAD Models
MC2010L6F4641SE Part Data Attributes
|
MC2010L6F4641SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010L6F4641SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010L6F4641SE
This table gives cross-reference parts and alternative options found for MC2010L6F4641SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6F4641SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK4641F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010L6F4641SE vs RK73HW2HLBK4641F |
201007F4641TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F4641SE vs 201007F4641TBE |
MC2010P-4641-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010L6F4641SE vs MC2010P-4641-FT101Q |
RS10K4641FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010L6F4641SE vs RS10K4641FCL |
NMCT2010FT4K64 | RESISTOR, 0.75W, 1%, 100ppm, 4640ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010L6F4641SE vs NMCT2010FT4K64 |
RS10K4641FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010L6F4641SE vs RS10K4641FTG |
RK73HW2HLTEB4641F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010L6F4641SE vs RK73HW2HLTEB4641F |
201007F4641C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F4641SE vs 201007F4641C1 |
MC2010-4641-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010L6F4641SE vs MC2010-4641-FB101Q |
MR20X4641FBL | Fixed Resistor, 0.5W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010L6F4641SE vs MR20X4641FBL |