Part Details for MC2010L6F3320SE by SPC Multicomp
Overview of MC2010L6F3320SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010L6F3320SE
MC2010L6F3320SE CAD Models
MC2010L6F3320SE Part Data Attributes
|
MC2010L6F3320SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC2010L6F3320SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010L6F3320SE
This table gives cross-reference parts and alternative options found for MC2010L6F3320SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6F3320SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-3320-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010L6F3320SE vs MC2010-3320-FBW |
MC2010P-3320-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010L6F3320SE vs MC2010P-3320-FB101 |
RMC1/2K3320FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MC2010L6F3320SE vs RMC1/2K3320FTE |
RMCS1/23321%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010L6F3320SE vs RMCS1/23321%A |
201007F3320C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F3320SE vs 201007F3320C1E |
RTT203320FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010L6F3320SE vs RTT203320FTE |
RM20F3320CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC2010L6F3320SE vs RM20F3320CT |
201007F3320B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F3320SE vs 201007F3320B4 |
ERJS1DF3320U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010L6F3320SE vs ERJS1DF3320U |
201007F3320B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010L6F3320SE vs 201007F3320B5 |