MC2010L6F1075SE
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,

Overview of MC2010L6F1075SE by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC2010L6F1075SE by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010L6F1075SE by SPC Multicomp

MC2010L6F1075SE
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Multilayer Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
10700000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC2010L6F1075SE
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for MC2010L6F1075SE

This table gives cross-reference parts and alternative options found for MC2010L6F1075SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010L6F1075SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-0AFL4--10M7 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010L6F1075SE vs CR-0AFL4--10M7
CR2010TT200Q10.7M+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, Precision Resistive Products Inc MC2010L6F1075SE vs CR2010TT200Q10.7M+-1%
CR-0AFLF--10M7 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010L6F1075SE vs CR-0AFLF--10M7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010L6F1075SE by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010L6F1075SE by SPC Multicomp

  • Please alert me when MC2010L6F1075SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010L6F1075SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010L6F1075SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010L6F1075SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010L6F1075SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010L6F1075SE by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: