Part Details for MC20104703-GB by RCD Components Inc
Overview of MC20104703-GB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC20104703-GB
MC20104703-GB CAD Models
MC20104703-GB Part Data Attributes
|
MC20104703-GB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC20104703-GB
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Nickel Barrier | |
Number of Terminals | 2 | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for MC20104703-GB
This table gives cross-reference parts and alternative options found for MC20104703-GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC20104703-GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HTTED474G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC20104703-GB vs RK73BW2HTTED474G |
RK73B2HTTB474G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC20104703-GB vs RK73B2HTTB474G |
201007G0474B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC20104703-GB vs 201007G0474B1E |
201007G0474T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC20104703-GB vs 201007G0474T1 |
RK73B2HTTED474G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC20104703-GB vs RK73B2HTTED474G |
TSR2GTG474V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | MC20104703-GB vs TSR2GTG474V |
201007G0474TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC20104703-GB vs 201007G0474TAE |
RK73B2HTTEB474G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | MC20104703-GB vs RK73B2HTTEB474G |
201007G0474T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC20104703-GB vs 201007G0474T5E |
201007G0474CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC20104703-GB vs 201007G0474CBE |