There are no models available for this part yet.
Overview of MC2010-9760-FT101 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9760ARU | Analog Devices | 10 BIT 100 MSPS+ TxDAC D/A Con | |
AD9760ARZ50 | Analog Devices | 10-Bit, 100 MSPS+ TxDAC DAC | |
AD9760ARUZ50RL7 | Analog Devices | 10-Bit, 100 MSPS+ TxDAC DAC |
CAD Models for MC2010-9760-FT101 by RCD Components Inc
Part Data Attributes for MC2010-9760-FT101 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
976 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-9760-FT101
This table gives cross-reference parts and alternative options found for MC2010-9760-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-9760-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2010FT976R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-9760-FT101 vs RMCF2010FT976R |
ERJ12SF9760U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010-9760-FT101 vs ERJ12SF9760U |
MC2010-9760-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-9760-FT101 vs MC2010-9760-FB101Q |
AC2010FK-07976RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-9760-FT101 vs AC2010FK-07976RL |
CRG2010F976R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 976ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | MC2010-9760-FT101 vs CRG2010F976R |
CR029760F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-9760-FT101 vs CR029760F |
MC2010P-9760-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-9760-FT101 vs MC2010P-9760-FB101W |
MC2010-9760-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-9760-FT101 vs MC2010-9760-FBQ |
201007F9760BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-9760-FT101 vs 201007F9760BBE |
201007F9760TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-9760-FT101 vs 201007F9760TBE |