There are no models available for this part yet.
Overview of MC2010-9532-DBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88953-231LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
88953-235LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
88953-265LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 1 Mod, Solder-to-Board, Press Peg. |
CAD Models for MC2010-9532-DBQ by RCD Components Inc
Part Data Attributes for MC2010-9532-DBQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
95300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-9532-DBQ
This table gives cross-reference parts and alternative options found for MC2010-9532-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-9532-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE9532D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-9532-DBQ vs RK73HW2HRTTE9532D |
RTT209532DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-9532-DBQ vs RTT209532DE2 |
RK73H2HTTE9532D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-9532-DBQ vs RK73H2HTTE9532D |
CR-0ADLF--95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-9532-DBQ vs CR-0ADLF--95K3 |
ERJU1DD9532U | Fixed Resistor, | Panasonic Electronic Components | MC2010-9532-DBQ vs ERJU1DD9532U |
MC2010-9532-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-9532-DBQ vs MC2010-9532-DT101 |
RK73HW2HLTE9532D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-9532-DBQ vs RK73HW2HLTE9532D |
RMGW50K9532DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-9532-DBQ vs RMGW50K9532DB |
MC2010-9532-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-9532-DBQ vs MC2010-9532-DT101Q |
RK73HW2HTBK9532D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-9532-DBQ vs RK73HW2HTBK9532D |