MC2010-93R1-DTQ
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of MC2010-93R1-DTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC2010-93R1-DTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC2010-93R1-DTQ by RCD Components Inc

MC2010-93R1-DTQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
93.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC2010-93R1-DTQ
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for MC2010-93R1-DTQ

This table gives cross-reference parts and alternative options found for MC2010-93R1-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-93R1-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTTE93R1D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC2010-93R1-DTQ vs RK73HW2HRTTE93R1D
CR0293R1D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MC2010-93R1-DTQ vs CR0293R1D
CR-0ADLF--93R1 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010-93R1-DTQ vs CR-0ADLF--93R1
AC2010DK-0793R1L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MC2010-93R1-DTQ vs AC2010DK-0793R1L
MC2010-93R1-DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc MC2010-93R1-DTQ vs MC2010-93R1-DT
RK73HW2HTTED93R1D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010-93R1-DTQ vs RK73HW2HTTED93R1D
RK73H2HTTEB93R1D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc MC2010-93R1-DTQ vs RK73H2HTTEB93R1D
ERJS1DD93R1U Fixed Resistor, Panasonic Electronic Components MC2010-93R1-DTQ vs ERJS1DD93R1U
RK73H2HTTED93R1D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010-93R1-DTQ vs RK73H2HTTED93R1D
RMCS2010DT93R1 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 93.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC2010-93R1-DTQ vs RMCS2010DT93R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010-93R1-DTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010-93R1-DTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010-93R1-DTQ would you like to use for your alert(s)?
  • Please alert me when MC2010-93R1-DTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010-93R1-DTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010-93R1-DTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010-93R1-DTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010-93R1-DTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010-93R1-DTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: