Part Details for MC2010-8062-FBQ by RCD Components Inc
Overview of MC2010-8062-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8062AIV#PBF | Analog Devices | 32VIN, 2A µModule Pwr Track B | |
LTM8062EV#PBF | Analog Devices | 32VIN, 2A µModule Pwr Track B | |
AD8062ARZ | Analog Devices | SOIC Dual, R-toR Vltg-Fdbk Am |
Part Details for MC2010-8062-FBQ
MC2010-8062-FBQ CAD Models
MC2010-8062-FBQ Part Data Attributes
|
MC2010-8062-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-8062-FBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-8062-FBQ
This table gives cross-reference parts and alternative options found for MC2010-8062-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-8062-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8062B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-8062-FBQ vs 201007F8062B3E |
CR028062F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-8062-FBQ vs CR028062F |
NMCT2010FT80K6 | RESISTOR, 0.75W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-8062-FBQ vs NMCT2010FT80K6 |
MC2010-8062-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-8062-FBQ vs MC2010-8062-FT101Q |
232276168063L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010-8062-FBQ vs 232276168063L |
RS10K8062FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-8062-FBQ vs RS10K8062FBG |
HQ1007F8062TEE | Fixed Resistor, 0.75W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-8062-FBQ vs HQ1007F8062TEE |
MC2010-8062-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-8062-FBQ vs MC2010-8062-FB101W |
RTT208062FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-8062-FBQ vs RTT208062FE4 |
RK73HW2HRTBK8062F | RES,SMT,THICK FILM,80.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-8062-FBQ vs RK73HW2HRTBK8062F |