There are no models available for this part yet.
Overview of MC2010-7683-FBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-683KL | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-683 | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED |
CAD Models for MC2010-7683-FBW by RCD Components Inc
Part Data Attributes for MC2010-7683-FBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
768000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-7683-FBW
This table gives cross-reference parts and alternative options found for MC2010-7683-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-7683-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-7683-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-7683-FBW vs MC2010-7683-FT |
MC2010-7683-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-7683-FBW vs MC2010-7683-FB |
201007F7683BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-7683-FBW vs 201007F7683BDE |
RMC50K7683FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-7683-FBW vs RMC50K7683FTE |
201007F7683C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-7683-FBW vs 201007F7683C4 |
CR2010TT100Q768K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-7683-FBW vs CR2010TT100Q768K+-1% |
RMC1/2K7683FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MC2010-7683-FBW vs RMC1/2K7683FTE |
MR20X7683FTL | Fixed Resistor, 0.5W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-7683-FBW vs MR20X7683FTL |
HQ1007F7683TCE | Fixed Resistor, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-7683-FBW vs HQ1007F7683TCE |
RK73HW2HLTED7683F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-7683-FBW vs RK73HW2HLTED7683F |