Part Details for MC2010-7153-FBW by RCD Components Inc
Overview of MC2010-7153-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-153 | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED | |
RFB0807-153L | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC2010-7153-FBW
MC2010-7153-FBW CAD Models
MC2010-7153-FBW Part Data Attributes
|
MC2010-7153-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-7153-FBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-7153-FBW
This table gives cross-reference parts and alternative options found for MC2010-7153-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-7153-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K7153FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MC2010-7153-FBW vs RMC1/2K7153FTE |
CR-0AFLF--715K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-7153-FBW vs CR-0AFLF--715K |
201007F7153B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-7153-FBW vs 201007F7153B4 |
RMC1/2K7153FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MC2010-7153-FBW vs RMC1/2K7153FB |
RMF20FE7153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-7153-FBW vs RMF20FE7153 |
201007F7153C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-7153-FBW vs 201007F7153C2 |
MC2010P-7153-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-7153-FBW vs MC2010P-7153-FT101 |
MC2010L6F7153SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MC2010-7153-FBW vs MC2010L6F7153SE |
MC2010P-7153-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-7153-FBW vs MC2010P-7153-FB101Q |
201007F7153C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-7153-FBW vs 201007F7153C2E |