There are no models available for this part yet.
Overview of MC2010-6193-FTQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A16193001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE. | |
RJE711886193 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE721886193 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs |
CAD Models for MC2010-6193-FTQ by RCD Components Inc
Part Data Attributes for MC2010-6193-FTQ by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
619000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-6193-FTQ
This table gives cross-reference parts and alternative options found for MC2010-6193-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-6193-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC50F6193TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | MC2010-6193-FTQ vs NRC50F6193TRF |
201007F6193B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-6193-FTQ vs 201007F6193B4 |
201007F6193B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-6193-FTQ vs 201007F6193B3 |
CR2010T100619K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | MC2010-6193-FTQ vs CR2010T100619K+-1% |
AS0AFTE6193 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-6193-FTQ vs AS0AFTE6193 |
201007F6193BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-6193-FTQ vs 201007F6193BAE |
MC2010-6193-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-6193-FTQ vs MC2010-6193-FT101W |
RK73HW2HTTE6193F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-6193-FTQ vs RK73HW2HTTE6193F |
239076166194L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010-6193-FTQ vs 239076166194L |
201007F6193B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 619000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-6193-FTQ vs 201007F6193B2E |