Part Details for MC2010-5902-DB101Q by RCD Components Inc
Overview of MC2010-5902-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75902S75PFG | Renesas Electronics Corporation | 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM | |
71V65902S65BG | Renesas Electronics Corporation | 9M ZBT SLOW X18 F/T 2.5V | |
71V65902S75PF | Renesas Electronics Corporation | 9M ZBT SLOW X18 F/T 2.5V |
Part Details for MC2010-5902-DB101Q
MC2010-5902-DB101Q CAD Models
MC2010-5902-DB101Q Part Data Attributes
|
MC2010-5902-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-5902-DB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-5902-DB101Q
This table gives cross-reference parts and alternative options found for MC2010-5902-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-5902-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW2HLTE5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-5902-DB101Q vs RK73HW2HLTE5902D |
RK73HW2HRTBK5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-5902-DB101Q vs RK73HW2HRTBK5902D |
RTT205902DE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-5902-DB101Q vs RTT205902DE4 |
RK73HW2HTTED5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-5902-DB101Q vs RK73HW2HTTED5902D |
CR2010TT100Q59K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-5902-DB101Q vs CR2010TT100Q59K+-0.5% |
MC2010-5902-DT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-5902-DB101Q vs MC2010-5902-DT101 |
RC2010DK-0759KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-5902-DB101Q vs RC2010DK-0759KP |
AC2010DK-0759KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-5902-DB101Q vs AC2010DK-0759KL |
RTT205902DE2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-5902-DB101Q vs RTT205902DE2 |
RK73HW2HLTED5902D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 59000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-5902-DB101Q vs RK73HW2HLTED5902D |