Part Details for MC2010-5900-FTQ by RCD Components Inc
Overview of MC2010-5900-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-5900-FTQ
MC2010-5900-FTQ CAD Models
MC2010-5900-FTQ Part Data Attributes
|
MC2010-5900-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-5900-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-5900-FTQ
This table gives cross-reference parts and alternative options found for MC2010-5900-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-5900-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF20FE5900 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 590ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-5900-FTQ vs RMF20FE5900 |
RTT205900FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-5900-FTQ vs RTT205900FTE |
CAR20F5900CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010-5900-FTQ vs CAR20F5900CT |
MC2010-5900-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-5900-FTQ vs MC2010-5900-FB |
MR20X5900FBL | Fixed Resistor, 0.5W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-5900-FTQ vs MR20X5900FBL |
201007F5900T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC2010-5900-FTQ vs 201007F5900T4E |
CQ1007F5900T4E | Fixed Resistor, 0.75W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-5900-FTQ vs CQ1007F5900T4E |
MC2010L6F5900SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MC2010-5900-FTQ vs MC2010L6F5900SE |
RMEF2010FT590R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-5900-FTQ vs RMEF2010FT590R |
BCTS002010-590RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MC2010-5900-FTQ vs BCTS002010-590RFTE |