Part Details for MC2010-36R5-FB101 by RCD Components Inc
Overview of MC2010-36R5-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC2010-36R5-FB101
MC2010-36R5-FB101 CAD Models
MC2010-36R5-FB101 Part Data Attributes
|
MC2010-36R5-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-36R5-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-36R5-FB101
This table gives cross-reference parts and alternative options found for MC2010-36R5-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-36R5-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K36R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-36R5-FB101 vs RS10K36R5FCG |
RMCF2010FT36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-36R5-FB101 vs RMCF2010FT36R5 |
MC2010-36R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-36R5-FB101 vs MC2010-36R5-FT101W |
MC2010P-36R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-36R5-FB101 vs MC2010P-36R5-FB101Q |
RK73HW2HRTTED36R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-36R5-FB101 vs RK73HW2HRTTED36R5F |
NRC-AS50F36R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010-36R5-FB101 vs NRC-AS50F36R5TRQYF |
RM20FEN36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | MC2010-36R5-FB101 vs RM20FEN36R5 |
201007F365JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC2010-36R5-FB101 vs 201007F365JT4E |
CQ1007F365JT4E | Fixed Resistor, 0.75W, 36.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-36R5-FB101 vs CQ1007F365JT4E |
RK73H2HLBK36R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-36R5-FB101 vs RK73H2HLBK36R5F |