Part Details for MC2010-3320-FB by RCD Components Inc
Overview of MC2010-3320-FB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10106133-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
Part Details for MC2010-3320-FB
MC2010-3320-FB CAD Models
MC2010-3320-FB Part Data Attributes
|
MC2010-3320-FB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-3320-FB
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-3320-FB
This table gives cross-reference parts and alternative options found for MC2010-3320-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-3320-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK3320F | RES,SMT,THICK FILM,332 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-3320-FB vs RK73HW2HRTBK3320F |
RTT203320FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-3320-FB vs RTT203320FE2 |
201007F3320T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3320-FB vs 201007F3320T5 |
HQ1007F3320TEE | Fixed Resistor, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3320-FB vs HQ1007F3320TEE |
201007F3320BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3320-FB vs 201007F3320BC |
ERJU1DF3320U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MC2010-3320-FB vs ERJU1DF3320U |
201007F3320TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3320-FB vs 201007F3320TBE |
RMC1/2K3320FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MC2010-3320-FB vs RMC1/2K3320FB |
201007F3320BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3320-FB vs 201007F3320BCE |
201007F3320C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3320-FB vs 201007F3320C4E |