There are no models available for this part yet.
Overview of MC2010-32R4-FT101 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2004ALNFT1-01 | Renesas Electronics Corporation | Adaptive Digital DC-DC Controller with Current Sharing | |
SFV32R-4STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 32 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. | |
SFV32R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 32 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
CAD Models for MC2010-32R4-FT101 by RCD Components Inc
Part Data Attributes for MC2010-32R4-FT101 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
32.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-32R4-FT101
This table gives cross-reference parts and alternative options found for MC2010-32R4-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-32R4-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-32R4-FT101 vs RK73HW2HRTTE32R4F |
RTT2032R4FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-32R4-FT101 vs RTT2032R4FE2 |
RS10K32R4FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-32R4-FT101 vs RS10K32R4FBG |
201007F324JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC2010-32R4-FT101 vs 201007F324JT4E |
CQ1007F324JT4E | Fixed Resistor, 0.75W, 32.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-32R4-FT101 vs CQ1007F324JT4E |
RK73H2HTTE32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-32R4-FT101 vs RK73H2HTTE32R4F |
RK73H2HTBK32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-32R4-FT101 vs RK73H2HTBK32R4F |
RK73H2HLTEB32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-32R4-FT101 vs RK73H2HLTEB32R4F |
MC2010-32R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-32R4-FT101 vs MC2010-32R4-FB101W |
RMCS2010FT32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-32R4-FT101 vs RMCS2010FT32R4 |