Part Details for MC2010-3163-FTQ by RCD Components Inc
Overview of MC2010-3163-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Part Details for MC2010-3163-FTQ
MC2010-3163-FTQ CAD Models
MC2010-3163-FTQ Part Data Attributes
|
MC2010-3163-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-3163-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-3163-FTQ
This table gives cross-reference parts and alternative options found for MC2010-3163-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-3163-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3163TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3163-FTQ vs 201007F3163TBE |
201007F3163C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3163-FTQ vs 201007F3163C1 |
MR20X3163FQL | Fixed Resistor, 0.5W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-3163-FTQ vs MR20X3163FQL |
201007F3163B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3163-FTQ vs 201007F3163B5E |
CR023163F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-3163-FTQ vs CR023163F |
201007F3163CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3163-FTQ vs 201007F3163CCE |
9C2010123163FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010-3163-FTQ vs 9C2010123163FKPF5 |
201007F3163C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-3163-FTQ vs 201007F3163C3E |
CR2010T100Q316K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-3163-FTQ vs CR2010T100Q316K+-1% |
RTT203163FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 316000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-3163-FTQ vs RTT203163FTE |