Part Details for MC2010-2870-CTQ by RCD Components Inc
Overview of MC2010-2870-CTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2870HUFD#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2870IFE#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2870CUFD#TRPBF | Analog Devices | RS232/RS485 Multiprotocol Tran |
Part Details for MC2010-2870-CTQ
MC2010-2870-CTQ CAD Models
MC2010-2870-CTQ Part Data Attributes
|
MC2010-2870-CTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-2870-CTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-2870-CTQ
This table gives cross-reference parts and alternative options found for MC2010-2870-CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-2870-CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2870-CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-2870-CTQ vs MC2010-2870-CB |
MC2010-2870-CT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-2870-CTQ vs MC2010-2870-CT101 |
MC2010-2870-CT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-2870-CTQ vs MC2010-2870-CT101Q |
CR-0ACLF--287R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-2870-CTQ vs CR-0ACLF--287R |
MC2010-2870-CB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-2870-CTQ vs MC2010-2870-CB101W |
CR-0ACL9--287R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-2870-CTQ vs CR-0ACL9--287R |
MC2010-2870-CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-2870-CTQ vs MC2010-2870-CT |
CR-0ACL4--287R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-2870-CTQ vs CR-0ACL4--287R |
MC2010-2870-CT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-2870-CTQ vs MC2010-2870-CT101W |
CR2010T100Q287R+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-2870-CTQ vs CR2010T100Q287R+-0.25% |