Part Details for MC2010-2802-DTW by RCD Components Inc
Overview of MC2010-2802-DTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for MC2010-2802-DTW
MC2010-2802-DTW CAD Models
MC2010-2802-DTW Part Data Attributes
|
MC2010-2802-DTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-2802-DTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-2802-DTW
This table gives cross-reference parts and alternative options found for MC2010-2802-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-2802-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2010-2802-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-2802-DTW vs MC2010-2802-DB101 |
RTT202802DE3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-2802-DTW vs RTT202802DE3 |
ERJS1DD2802U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | MC2010-2802-DTW vs ERJS1DD2802U |
RM20D2802CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-2802-DTW vs RM20D2802CT-X |
RK73HW2HRTTEB2802D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,28K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | MC2010-2802-DTW vs RK73HW2HRTTEB2802D |
RK73H2HTTEB2802D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-2802-DTW vs RK73H2HTTEB2802D |
RK73HW2HTTE2802D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-2802-DTW vs RK73HW2HTTE2802D |
RK73HW2HTBK2802D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-2802-DTW vs RK73HW2HTBK2802D |
RK73H2HTTE2802D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-2802-DTW vs RK73H2HTTE2802D |
RK73HW2HTTEB2802D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-2802-DTW vs RK73HW2HTTEB2802D |