Part Details for MC2010-25R5-FB101 by RCD Components Inc
Overview of MC2010-25R5-FB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC2010-25R5-FB101
MC2010-25R5-FB101 CAD Models
MC2010-25R5-FB101 Part Data Attributes
|
MC2010-25R5-FB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-25R5-FB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-25R5-FB101
This table gives cross-reference parts and alternative options found for MC2010-25R5-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-25R5-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X25R5FBL | Fixed Resistor, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-25R5-FB101 vs MR20X25R5FBL |
CR0225R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-25R5-FB101 vs CR0225R5F |
RTT2025R5FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-25R5-FB101 vs RTT2025R5FE4 |
NRC50F25R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | MC2010-25R5-FB101 vs NRC50F25R5TRF |
RK73HW2HRTTEB25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-25R5-FB101 vs RK73HW2HRTTEB25R5F |
RK73HW2HTTED25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-25R5-FB101 vs RK73HW2HTTED25R5F |
MC2010-25R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-25R5-FB101 vs MC2010-25R5-FT101W |
RMCF2010FT25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MC2010-25R5-FB101 vs RMCF2010FT25R5 |
RK73H2HTTE25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-25R5-FB101 vs RK73H2HTTE25R5F |
RK73HW2HTTE25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-25R5-FB101 vs RK73HW2HTTE25R5F |