Part Details for MC2010-24R9-FBQ by RCD Components Inc
Overview of MC2010-24R9-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-24R9-FBQ
MC2010-24R9-FBQ CAD Models
MC2010-24R9-FBQ Part Data Attributes
|
MC2010-24R9-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-24R9-FBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-24R9-FBQ
This table gives cross-reference parts and alternative options found for MC2010-24R9-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-24R9-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-24R9-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-24R9-FBQ vs MC2010-24R9-FBW |
CR50TR24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MC2010-24R9-FBQ vs CR50TR24R9F |
MC2010P-24R9-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-24R9-FBQ vs MC2010P-24R9-FT101W |
MC2010-24R9-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-24R9-FBQ vs MC2010-24R9-FTW |
MR20X24R9FTL | Fixed Resistor, 0.5W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-24R9-FBQ vs MR20X24R9FTL |
RK73H2HLTEB24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-24R9-FBQ vs RK73H2HLTEB24R9F |
SR2010FK-0724R9L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-24R9-FBQ vs SR2010FK-0724R9L |
MC2010-24R9-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-24R9-FBQ vs MC2010-24R9-FB |
MR20X24R9FGL | Fixed Resistor, 0.5W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-24R9-FBQ vs MR20X24R9FGL |
MC2010P-24R9-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-24R9-FBQ vs MC2010P-24R9-FT101Q |