There are no models available for this part yet.
Overview of MC2010-23R2-DTQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV23R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV23R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW23R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 23 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
CAD Models for MC2010-23R2-DTQ by RCD Components Inc
Part Data Attributes for MC2010-23R2-DTQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
23.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-23R2-DTQ
This table gives cross-reference parts and alternative options found for MC2010-23R2-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-23R2-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE23R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-23R2-DTQ vs RK73HW2HRTTE23R2D |
RK73H2HTTED23R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-23R2-DTQ vs RK73H2HTTED23R2D |
ERJS1DD23R2U | Fixed Resistor, | Panasonic Electronic Components | MC2010-23R2-DTQ vs ERJS1DD23R2U |
RM20D23R2CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010-23R2-DTQ vs RM20D23R2CT-X |
NRC-AS50D23R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010-23R2-DTQ vs NRC-AS50D23R2TRQYF |
MC2010-23R2-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-23R2-DTQ vs MC2010-23R2-DTW |
RK73HW2HTTE23R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-23R2-DTQ vs RK73HW2HTTE23R2D |
RK73HW2HRTBK23R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-23R2-DTQ vs RK73HW2HRTBK23R2D |
RK73HW2HTTED23R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-23R2-DTQ vs RK73HW2HTTED23R2D |
MC2010-23R2-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-23R2-DTQ vs MC2010-23R2-DT |