Part Details for MC2010-2323-DB101 by RCD Components Inc
Overview of MC2010-2323-DB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-2323-DB101
MC2010-2323-DB101 CAD Models
MC2010-2323-DB101 Part Data Attributes
|
MC2010-2323-DB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-2323-DB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-2323-DB101
This table gives cross-reference parts and alternative options found for MC2010-2323-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-2323-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010DK-07232KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-2323-DB101 vs RC2010DK-07232KL |
RMF20DE2323 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-2323-DB101 vs RMF20DE2323 |
MC2010P-2323-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-2323-DB101 vs MC2010P-2323-DT101Q |
RK73HW2HLBK2323D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-2323-DB101 vs RK73HW2HLBK2323D |
RK73HW2HLTEB2323D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-2323-DB101 vs RK73HW2HLTEB2323D |
TSR2GD2323V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-2323-DB101 vs TSR2GD2323V |
RC2010DK-07232KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-2323-DB101 vs RC2010DK-07232KP |
MC2010-2323-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-2323-DB101 vs MC2010-2323-DB101Q |
RK73HW2HLTED2323D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-2323-DB101 vs RK73HW2HLTED2323D |
CR022323D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-2323-DB101 vs CR022323D |