Part Details for MC2010-2003-DT101W by RCD Components Inc
Overview of MC2010-2003-DT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for MC2010-2003-DT101W
MC2010-2003-DT101W CAD Models
MC2010-2003-DT101W Part Data Attributes
|
MC2010-2003-DT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-2003-DT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-2003-DT101W
This table gives cross-reference parts and alternative options found for MC2010-2003-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-2003-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GTD2003V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-2003-DT101W vs TSR2GTD2003V |
MC2010P-2003-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-2003-DT101W vs MC2010P-2003-DT101W |
RK73HW2HTBK2003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-2003-DT101W vs RK73HW2HTBK2003D |
TSR2GD2003V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-2003-DT101W vs TSR2GD2003V |
RK73HW2HLTED2003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-2003-DT101W vs RK73HW2HLTED2003D |
RC2010DK-07200KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-2003-DT101W vs RC2010DK-07200KL |
ERJS1DD2003U | Fixed Resistor, | Panasonic Electronic Components | MC2010-2003-DT101W vs ERJS1DD2003U |
RTT202003DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-2003-DT101W vs RTT202003DE4 |
RK73HW2HTTE2003D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-2003-DT101W vs RK73HW2HTTE2003D |
RM20D2003CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010-2003-DT101W vs RM20D2003CT-X |