Part Details for MC2010-2000-FT101 by RCD Components Inc
Overview of MC2010-2000-FT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for MC2010-2000-FT101
MC2010-2000-FT101 CAD Models
MC2010-2000-FT101 Part Data Attributes
|
MC2010-2000-FT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-2000-FT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-2000-FT101
This table gives cross-reference parts and alternative options found for MC2010-2000-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-2000-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF20FE2000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-2000-FT101 vs RMF20FE2000 |
201007F2000B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-2000-FT101 vs 201007F2000B3E |
RM20FEN2000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | MC2010-2000-FT101 vs RM20FEN2000 |
RMCS2010FT200R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-2000-FT101 vs RMCS2010FT200R |
201007F2000CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-2000-FT101 vs 201007F2000CB |
RMC50K2000FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-2000-FT101 vs RMC50K2000FTE |
201007F2000C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-2000-FT101 vs 201007F2000C2 |
201007F2000T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-2000-FT101 vs 201007F2000T4 |
201007F2000T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-2000-FT101 vs 201007F2000T5 |
232276162001L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010-2000-FT101 vs 232276162001L |