Datasheets
MC2010-1781-FBQ by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for MC2010-1781-FBQ by RCD Components Inc

Overview of MC2010-1781-FBQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
117810-HMC460LC5 Analog Devices HMC460LC5 Evaluation PCB
LT1781CSW#PBF Analog Devices L Pwr 5V RS232 2x Drvr/Rcv w/
LT1781CSW#TRPBF Analog Devices L Pwr 5V RS232 2x Drvr/Rcv w/

Part Details for MC2010-1781-FBQ

MC2010-1781-FBQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC2010-1781-FBQ Part Data Attributes

MC2010-1781-FBQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC2010-1781-FBQ RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 1780 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MC2010-1781-FBQ

This table gives cross-reference parts and alternative options found for MC2010-1781-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1781-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQ1007F1781T4E Fixed Resistor, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-1781-FBQ vs CQ1007F1781T4E
201007F1781T4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd MC2010-1781-FBQ vs 201007F1781T4E
CR-0AFLF--1K78 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010-1781-FBQ vs CR-0AFLF--1K78
239076161782L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation MC2010-1781-FBQ vs 239076161782L
RK73HW2HTTE1781F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc MC2010-1781-FBQ vs RK73HW2HTTE1781F
NMCR2010FT1K78 RES,SMT,THICK FILM,1.78K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc MC2010-1781-FBQ vs NMCR2010FT1K78
AS0AFTE1781 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp MC2010-1781-FBQ vs AS0AFTE1781
201007F1781BC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd MC2010-1781-FBQ vs 201007F1781BC
MC2010P-1781-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc MC2010-1781-FBQ vs MC2010P-1781-FB101W
RS10K1781FBG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MC2010-1781-FBQ vs RS10K1781FBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC2010-1781-FBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC2010-1781-FBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC2010-1781-FBQ would you like to use for your alert(s)?
  • Please alert me when MC2010-1781-FBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC2010-1781-FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC2010-1781-FBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC2010-1781-FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC2010-1781-FBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC2010-1781-FBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: