Part Details for MC2010-1271-DB101W by RCD Components Inc
Overview of MC2010-1271-DB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
127102-HMC856LC5 | Analog Devices | HMC856LC5 Evaluation PCB | |
MVR1271C-162MLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1271C-162MLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Part Details for MC2010-1271-DB101W
MC2010-1271-DB101W CAD Models
MC2010-1271-DB101W Part Data Attributes
|
MC2010-1271-DB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1271-DB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1271-DB101W
This table gives cross-reference parts and alternative options found for MC2010-1271-DB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1271-DB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF20DE1271 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1270ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-1271-DB101W vs RMF20DE1271 |
RTT201271DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-1271-DB101W vs RTT201271DTE |
CR2010T100Q1.27K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-1271-DB101W vs CR2010T100Q1.27K+-0.5% |
RK73HW2HRTBK1271D | RES,SMT,THICK FILM,1.27K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-1271-DB101W vs RK73HW2HRTBK1271D |
RK73HW2HTTEB1271D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-1271-DB101W vs RK73HW2HTTEB1271D |
RGC2010DTD1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-1271-DB101W vs RGC2010DTD1K27 |
CR2010TT100Q1.27K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-1271-DB101W vs CR2010TT100Q1.27K+-0.5% |
CR021271D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-1271-DB101W vs CR021271D |
RK73H2HLTED1271D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1271-DB101W vs RK73H2HLTED1271D |
RC2010DK-071K27L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-1271-DB101W vs RC2010DK-071K27L |