Part Details for MC2010-1211-FT101Q by RCD Components Inc
Overview of MC2010-1211-FT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-1211-FT101Q
MC2010-1211-FT101Q CAD Models
MC2010-1211-FT101Q Part Data Attributes
|
MC2010-1211-FT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1211-FT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1211-FT101Q
This table gives cross-reference parts and alternative options found for MC2010-1211-FT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1211-FT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50K1211FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MC2010-1211-FT101Q vs RMC50K1211FTE |
RK73HW2HLTED1211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1211-FT101Q vs RK73HW2HLTED1211F |
TSR2GF1211V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010-1211-FT101Q vs TSR2GF1211V |
CR-0AFL4--1K21- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MC2010-1211-FT101Q vs CR-0AFL4--1K21- |
RMF20FE1211 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MC2010-1211-FT101Q vs RMF20FE1211 |
MC2010P-1211-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1211-FT101Q vs MC2010P-1211-FB101Q |
MR20X1211FBL | Fixed Resistor, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-1211-FT101Q vs MR20X1211FBL |
RC2010F1211 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | MC2010-1211-FT101Q vs RC2010F1211 |
MC2010-1211-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1211-FT101Q vs MC2010-1211-FTQ |
MC2010-1211-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1211-FT101Q vs MC2010-1211-FTW |