There are no models available for this part yet.
Overview of MC2010-10R2-FTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5227BUJZ10-R2 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5171BRJZ10-R2 | Analog Devices | 6-Bit OTP I2C Digital POT | |
AD5160BRJZ10-R2 | Analog Devices | 8-Bit SPI DigiPOT |
CAD Models for MC2010-10R2-FTW by RCD Components Inc
Part Data Attributes for MC2010-10R2-FTW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-10R2-FTW
This table gives cross-reference parts and alternative options found for MC2010-10R2-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-10R2-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-10R2-FTW vs RK73HW2HRTTEB10R2F |
AS0AFTE10R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-10R2-FTW vs AS0AFTE10R2 |
MC2010-10R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-10R2-FTW vs MC2010-10R2-FBW |
MC2010-10R2-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-10R2-FTW vs MC2010-10R2-FT101Q |
RC2010FK-0710R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC2010-10R2-FTW vs RC2010FK-0710R2 |
MC2010-10R2-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-10R2-FTW vs MC2010-10R2-FT101W |
RS10K10R2FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MC2010-10R2-FTW vs RS10K10R2FBG |
AC2010FK-0710R2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MC2010-10R2-FTW vs AC2010FK-0710R2L |
RM20F10R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MC2010-10R2-FTW vs RM20F10R2CT |
MR20X10R2FQL | Fixed Resistor, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-10R2-FTW vs MR20X10R2FQL |