Part Details for MC2010-1072-DB101Q by RCD Components Inc
Overview of MC2010-1072-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107220-HMC373LP3 | Analog Devices | HMC373LP3 Evaluation PCB | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Part Details for MC2010-1072-DB101Q
MC2010-1072-DB101Q CAD Models
MC2010-1072-DB101Q Part Data Attributes
|
MC2010-1072-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1072-DB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1072-DB101Q
This table gives cross-reference parts and alternative options found for MC2010-1072-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1072-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR021072D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MC2010-1072-DB101Q vs CR021072D |
RK73H2HTTED1072D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1072-DB101Q vs RK73H2HTTED1072D |
CR2010TT100Q10.7K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-1072-DB101Q vs CR2010TT100Q10.7K+-0.5% |
RK73HW2HTBK1072D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1072-DB101Q vs RK73HW2HTBK1072D |
RK73HW2HRTTEB1072D | RES,SMT,THICK FILM,10.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010-1072-DB101Q vs RK73HW2HRTTEB1072D |
MC2010-1072-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1072-DB101Q vs MC2010-1072-DBQ |
RM20D1072CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010-1072-DB101Q vs RM20D1072CT-X |
RK73HW2HRTTE1072D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC2010-1072-DB101Q vs RK73HW2HRTTE1072D |
RK73HW2HRTTED1072D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-1072-DB101Q vs RK73HW2HRTTED1072D |
NRC-AS50D1072TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010-1072-DB101Q vs NRC-AS50D1072TRF |