Part Details for MC2010-103-JBQ by RCD Components Inc
Overview of MC2010-103-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2010-103-JBQ
MC2010-103-JBQ CAD Models
MC2010-103-JBQ Part Data Attributes
|
MC2010-103-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-103-JBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-103-JBQ
This table gives cross-reference parts and alternative options found for MC2010-103-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-103-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007J0103CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs 201007J0103CA |
RTT20103JE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs RTT20103JE4 |
TSR2GJ103V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs TSR2GJ103V |
201007J0103BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs 201007J0103BA |
RK73B2HTTDD103J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MC2010-103-JBQ vs RK73B2HTTDD103J |
RK73BW2HRTTEB103J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs RK73BW2HRTTEB103J |
201007J0103TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs 201007J0103TDE |
MC2010-103-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MC2010-103-JBQ vs MC2010-103-JT201 |
201007J0103C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs 201007J0103C1E |
201007J0103BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MC2010-103-JBQ vs 201007J0103BCE |