Part Details for MC2010-1001-FT101 by RCD Components Inc
Overview of MC2010-1001-FT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Part Details for MC2010-1001-FT101
MC2010-1001-FT101 CAD Models
MC2010-1001-FT101 Part Data Attributes
|
MC2010-1001-FT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-1001-FT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-1001-FT101
This table gives cross-reference parts and alternative options found for MC2010-1001-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1001-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCR50-102FE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MC2010-1001-FT101 vs SCR50-102FE |
201007F1001BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-1001-FT101 vs 201007F1001BB |
201007F1001T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-1001-FT101 vs 201007F1001T4 |
RTT201001FE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-1001-FT101 vs RTT201001FE4 |
BCTS002010-1001FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-1001-FT101 vs BCTS002010-1001FTE |
CR50TR1001F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MC2010-1001-FT101 vs CR50TR1001F |
ASC2010-1K0FT4 | TT Electronics Welwyn Components | $0.1586 | RESISTOR, 0.75W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | MC2010-1001-FT101 vs ASC2010-1K0FT4 |
MC2010-1001-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-1001-FT101 vs MC2010-1001-FB |
RK73HW2HTBK1001F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MC2010-1001-FT101 vs RK73HW2HTBK1001F |
RK73HW2HRTTED1001F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MC2010-1001-FT101 vs RK73HW2HRTTED1001F |