Part Details for MC19676 by SPC Multicomp
Overview of MC19676 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC19676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8559
|
Newark | Axial Fan, 120Mm, 240Vac, 100Ma, Nominal Rated Voltage Ac:220V To 240V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:25.5Mm, Bearing Type:Precision Ball Bearing, Air Flow - Cfm:80Cfm, Noise Rating:48Dba, Ip Rating:- Rohs Compliant: Yes |Multicomp MC19676 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5900 | Buy Now |
DISTI #
2543628
|
element14 Asia-Pacific | AXIAL FAN, 120MM, 240VAC, 80CFM, 48DBA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.0761 / $18.8867 | Buy Now |
DISTI #
2543628
|
Farnell | AXIAL FAN, 120MM, 240VAC, 80CFM, 48DBA RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$18.6986 / $19.6900 | Buy Now |