Part Details for MC19040002 by SPC Multicomp
Overview of MC19040002 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC19040002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1385
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 2.6V, Led Color:Yellow, Operating Voltage:2.6Vdc, Mounting Hole Dia:8Mm, Forward Current If:45Ma, Luminous Intensity:25Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:3Mm Rohs Compliant: Yes |Multicomp Pro MC19040002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$1.4500 / $3.9800 | Buy Now |
Part Details for MC19040002
MC19040002 CAD Models
MC19040002 Part Data Attributes
|
MC19040002
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC19040002
SPC Multicomp
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2.6 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 17 mm |