Part Details for MC1812X7R334K201NB by Metuchen Capacitors Inc
Overview of MC1812X7R334K201NB by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1812X7R334K201NB
MC1812X7R334K201NB CAD Models
MC1812X7R334K201NB Part Data Attributes
|
MC1812X7R334K201NB
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
MC1812X7R334K201NB
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MC1812X7R334K201NB
This table gives cross-reference parts and alternative options found for MC1812X7R334K201NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1812X7R334K201NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y334KBCAT4X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | MC1812X7R334K201NB vs VJ1812Y334KBCAT4X |
1812Y334KCFB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | SRT Micro Ceramique | MC1812X7R334K201NB vs 1812Y334KCFB |
NMC-H1812X7R334K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | MC1812X7R334K201NB vs NMC-H1812X7R334K200TRPF |
201S43W334KV4U | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Johanson Dielectrics Inc | MC1812X7R334K201NB vs 201S43W334KV4U |
1812Y334KCXV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | SRT Micro Ceramique | MC1812X7R334K201NB vs 1812Y334KCXV |
CR1812X7R334KW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Quantic UTC | MC1812X7R334K201NB vs CR1812X7R334KW |
VJ1812Y334KXCAT5H | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 200V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | MC1812X7R334K201NB vs VJ1812Y334KXCAT5H |
CR1812X7R334KST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Quantic UTC | MC1812X7R334K201NB vs CR1812X7R334KST |
201S43W334KV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Johanson Dielectrics Inc | MC1812X7R334K201NB vs 201S43W334KV4 |
VJ1812Y334KFCAT68 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.33 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MC1812X7R334K201NB vs VJ1812Y334KFCAT68 |