MC1812N683KP202
Arco Electronics
Description: CAP,CERAMIC,68NF,2KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1712 CASE

Overview of MC1812N683KP202 by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems

CAD Models for MC1812N683KP202 by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1812N683KP202 by Arco Electronics

MC1812N683KP202
Arco Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
, 1712
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.18 mm
Length
4.44 mm
Manufacturer Series
MC(HIGHVOLTAGE)
Multilayer
Yes
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
2000 V
Series
MC (HIGH VOLTAGE)
Size Code
1712
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
3.17 mm
Want to compare parts?
  1. MC1812N683KP202
    Arco Electronics
    CAP,CERAMIC,68NF,2KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1712 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1812N683KP202 by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1812N683KP202 by Arco Electronics

  • Please alert me when MC1812N683KP202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1812N683KP202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1812N683KP202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1812N683KP202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1812N683KP202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1812N683KP202 by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: