Part Details for MC1812B223K631CT by SPC Multicomp
Overview of MC1812B223K631CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1812B223K631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7052
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.022 F, 10%, X7R, 630 V, 1812 [4532 Metric] Rohs Compliant: Yes |Multicomp Pro MC1812B223K631CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74 |
|
$0.4690 / $1.3300 | Buy Now |
Part Details for MC1812B223K631CT
MC1812B223K631CT CAD Models
MC1812B223K631CT Part Data Attributes
|
MC1812B223K631CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1812B223K631CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for MC1812B223K631CT
This table gives cross-reference parts and alternative options found for MC1812B223K631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1812B223K631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B223K631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | MC1812B223K631CT vs 1812B223K631CT |
VC70R2J223K-BS | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | Maruwa Co Ltd | MC1812B223K631CT vs VC70R2J223K-BS |
MC12KTB631223 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP | Viking Tech Corp | MC1812B223K631CT vs MC12KTB631223 |
1812B223K631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | MC1812B223K631CT vs 1812B223K631CG |
C4532X7R223KMPS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1812 | Darfon Corporation | MC1812B223K631CT vs C4532X7R223KMPS |
18122R223KZBB0D | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | YAGEO Corporation | MC1812B223K631CT vs 18122R223KZBB0D |
C4532X7R223KMCS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1812 | Darfon Corporation | MC1812B223K631CT vs C4532X7R223KMCS |
SH43B223K631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1812B223K631CT vs SH43B223K631CG |
SH43B223K631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1812B223K631CT vs SH43B223K631CT |
222298415641 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1812, | YAGEO Corporation | MC1812B223K631CT vs 222298415641 |