Part Details for MC14598BCL by Motorola Semiconductor Products
Overview of MC14598BCL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14598BCL
MC14598BCL CAD Models
MC14598BCL Part Data Attributes
|
MC14598BCL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14598BCL
Motorola Semiconductor Products
D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Load Capacitance (CL) | 130 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0012 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for MC14598BCL
This table gives cross-reference parts and alternative options found for MC14598BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14598BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14598BAL | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14598BCL vs MC14598BAL |
MC14598BCLDS | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14598BCL vs MC14598BCLDS |
MC14598BCLD | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14598BCL vs MC14598BCLD |
MC14598BALD | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14598BCL vs MC14598BALD |
MC14598BCPD | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP18 | Motorola Mobility LLC | MC14598BCL vs MC14598BCPD |
MC14598BAL | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14598BCL vs MC14598BAL |