Part Details for MC14597BDW by Motorola Semiconductor Products
Overview of MC14597BDW by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14597BDW
MC14597BDW CAD Models
MC14597BDW Part Data Attributes
|
MC14597BDW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14597BDW
Motorola Semiconductor Products
D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0012 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC14597BDW
This table gives cross-reference parts and alternative options found for MC14597BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14597BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14597BCP | D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC14597BDW vs MC14597BCP |
MC14597BDW | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14597BDW vs MC14597BDW |
MC14597BCLDS | D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14597BDW vs MC14597BCLDS |
MC14597BCL | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14597BDW vs MC14597BCL |