MC1458CGS
Description: IC,OP-AMP,DUAL,BIPOLAR,CAN,8PIN,METAL

Overview of MC1458CGS by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for MC1458CGS by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1458CGS by Freescale Semiconductor

MC1458CGS
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
, CAN8,.2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.7 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
12000 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Nom
0.5 V/us
Supply Current-Max
8 mA
Supply Voltage-Nom (Vsup)
15 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Gain-Min
20000
Want to compare parts?
  1. MC1458CGS
    Freescale Semiconductor
    IC,OP-AMP,DUAL,BIPOLAR,CAN,8PIN,METAL
    VS

Alternate Parts for MC1458CGS

This table gives cross-reference parts and alternative options found for MC1458CGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458CGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1458CGS Operational Amplifier Rochester Electronics LLC MC1458CGS vs MC1458CGS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1458CGS by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1458CGS by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC1458CGS would you like to use for your alert(s)?
  • Please alert me when MC1458CGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1458CGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1458CGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1458CGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1458CGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1458CGS by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: