Logic
MC14581BDW
Description: 4000/14000/40000 SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, PLASTIC, SOIC-24

Overview of MC14581BDW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC14581BDW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14581BDW by Motorola Mobility LLC

MC14581BDW
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; HIGHER ORDER LOOKAHEAD
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Bits
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
1910 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC14581BDW
    Motorola Mobility LLC
    4000/14000/40000 SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for MC14581BDW

This table gives cross-reference parts and alternative options found for MC14581BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14581BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14581BDW Arithmetic Logic Unit, 4000/14000/40000 Series, 4-Bit, CMOS, PDSO24, PLASTIC, SOIC-24 Motorola Semiconductor Products MC14581BDW vs MC14581BDW
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments MC14581BDW vs 74AC521LCQR
74AC521MTC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC14581BDW vs 74AC521MTC
MC14008BALD Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14581BDW vs MC14008BALD
MC14560BD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14581BDW vs MC14560BD
54F385DM IC F/FAST SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation MC14581BDW vs 54F385DM
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC14581BDW vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments MC14581BDW vs 5962-8966301DA
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi MC14581BDW vs MC14532BFR2
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC14581BDW vs MC10H304FN
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation MC14581BDW vs 74F401QCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14581BDW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14581BDW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14581BDW would you like to use for your alert(s)?
  • Please alert me when MC14581BDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14581BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14581BDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14581BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14581BDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14581BDW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: