Datasheets
MC14569BBEBS by:

IC,PRESCALER,DIP,16PIN,CERAMIC

Part Details for MC14569BBEBS by Freescale Semiconductor

Overview of MC14569BBEBS by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for MC14569BBEBS

MC14569BBEBS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC14569BBEBS Part Data Attributes

MC14569BBEBS Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC14569BBEBS Freescale Semiconductor IC,PRESCALER,DIP,16PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Logic IC Type PRESCALER
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14569BBEBS by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14569BBEBS by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC14569BBEBS would you like to use for your alert(s)?
  • Please alert me when MC14569BBEBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14569BBEBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14569BBEBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14569BBEBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14569BBEBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14569BBEBS by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: